Surface mount fixed inductor featuring 3.9nH inductance with a 5% tolerance, designed for high-frequency applications up to 6GHz self-resonant frequency. This 0603 (1608 metric) case code component offers a 10 Q-factor at 100MHz test frequency and a maximum DC current of 300mA. It has a low DC resistance of 140mR and operates within a temperature range of -55°C to 85°C. Constructed with ferrite and ceramic core materials, this unshielded inductor is lead-free, RoHS compliant, and supplied on tape and reel.
Taiyo Yuden HK16083N9J-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 140mR |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16083N9J-T to view detailed technical specifications.
No datasheet is available for this part.
