Surface mount fixed inductor featuring 3.9nH inductance with a 10% tolerance, tested at 100MHz. This component offers a 10 Q-factor, 6GHz self-resonant frequency, and a maximum DC current of 300mA. Constructed with ferrite and ceramic core materials, it has a DC resistance of 140mR and operates within a temperature range of -55°C to 85°C. The 0603 case size (1.6mm x 0.8mm x 0.95mm) is suitable for surface mounting and comes in tape and reel packaging.
Taiyo Yuden HK16083N9K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 140mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16083N9K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
