Surface mount fixed inductor with 47nH inductance and 10% tolerance, designed for high-frequency applications up to 100MHz. Features a 0603 (1608) case size, ferrite/ceramic core, and a Q factor of 12 at 100MHz. Operates with a maximum DC current of 300mA and a DC resistance of 700mR. This RoHS compliant component is suitable for operation between -55°C and 85°C.
Taiyo Yuden HK160847NK-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 700mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK160847NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
