Surface mount fixed inductor featuring 5.6nH inductance with a 10% tolerance, tested at 100MHz. This 0603 (1608 metric) component offers a maximum DC current of 300mA and a DC resistance of 180mR. Constructed with ferrite and ceramic core materials, it operates within a temperature range of -55°C to 85°C and boasts a Q factor of 10 at 100MHz. Packaged on tape and reel, this RoHS compliant, lead-free inductor is designed for high-frequency applications.
Taiyo Yuden HK16085N6K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 180mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16085N6K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
