The Taiyo Yuden HK16088N2J-TV is a fixed inductor with a nominal inductance of 0.0082uH and a minimum quality factor of 10. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This inductor is designed for surface mount applications and has a dual-ended terminal placement. It is not shielded and is intended for use as a general purpose inductor in RF applications.
Taiyo Yuden HK16088N2J-TV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HK16088N2J-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.