Surface mount fixed inductor featuring 8.2nH inductance with a 10% tolerance, designed for high-frequency applications up to 100MHz. This unshielded, multi-layer ceramic component boasts a Q factor of 10 and a self-resonant frequency of 3.5GHz. It supports a maximum DC current of 300mA and has a DC resistance of 240mR. Encased in a compact 0603 (1608 metric) package, it operates across a temperature range of -55°C to 85°C and is supplied on tape and reel.
Taiyo Yuden HK16088N2K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 240mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK16088N2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.