
Surface mount fixed inductor with 120nH inductance and 10% tolerance, designed for high-frequency applications. Features a 0603 case size, ferrite/ceramic core, and 1.2 Ohm DC resistance. Operates with a maximum DC current of 300mA and a Q factor of 8 at 50MHz. This RoHS compliant component is supplied on tape and reel.
Taiyo Yuden HK1608R12K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK1608R12K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
