
Surface mount fixed inductor with 10nH inductance and 10% tolerance, designed for high-frequency applications. Features a 0.3A DC current rating, 0.3Ohm DC resistance, and a Q factor of 15 at 100MHz. Operates across a wide temperature range from -55°C to 85°C. Housed in a compact 0805 (2012 metric) case with ferrite and ceramic core material. RoHS compliant and lead-free.
Taiyo Yuden HK212510NK-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 10nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212510NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.