
Surface mount fixed inductor featuring 47nH inductance with 10% tolerance, designed for high-frequency applications up to 100MHz. This unshielded, multi-layer ceramic component offers a Q factor of 18 at its test frequency and a maximum DC current rating of 300mA. It operates within a temperature range of -55°C to 85°C and has a DC resistance of 700mR. Packaged in an 0805 (2012 metric) case, it is lead-free and RoHS compliant.
Taiyo Yuden HK212547NK-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212547NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
