
Surface mount fixed inductor with 56nH inductance and 10% tolerance, designed for high-frequency applications up to 100MHz. Features a 0805 case size, ferrite/ceramic core, and 18 Q-factor. Operates with a maximum DC current of 300mA and a DC resistance of 750mΩ. Suitable for a wide temperature range from -55°C to 85°C, with lead-free and RoHS compliant construction.
Taiyo Yuden HK212556NK-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 750mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 56nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212556NK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.