
Surface mount fixed inductor featuring 8.2nH inductance with a 10% tolerance, tested at 100MHz. This component offers a Q factor of 15 and a maximum DC current of 300mA, with a DC resistance of 280mR. Housed in an 0805 (2012 metric) case code, it utilizes ferrite and ceramic core materials. Operating across a temperature range of -55°C to 85°C, this RoHS compliant, lead-free inductor is supplied on tape and reel.
Taiyo Yuden HK21258N2K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 280mR |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK21258N2K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.