Surface mount fixed inductor featuring a 0.9nH inductance and 0.06 Ohm DC resistance, rated for 900mA DC current. This ceramic core, unshielded chip inductor operates within a -55°C to 125°C temperature range and boasts a 10GHz self-resonant frequency. Designed for high-frequency applications with a 500MHz test frequency and 14 Q-factor, it is packaged in a 0201 (0603 metric) case and is RoHS compliant.
Taiyo Yuden HKQ0603U0N9B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 900mA |
| DC Resistance (DCR) | 60mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 0.9nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U0N9B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.