
Surface mount fixed inductor featuring 1nH inductance and 10GHz self-resonant frequency. Designed for high-frequency applications with a test frequency of 500MHz and a Q-factor of 14. This unshielded ceramic/ferrite core component offers an 850mA current rating and 70mΩ DC resistance. Packaged in a 0201 (0603 metric) case, it operates from -55°C to 125°C and is RoHS compliant.
Taiyo Yuden HKQ0603U1N0B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 850mA |
| DC Current | 850mA |
| DC Resistance (DCR) | 70mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U1N0B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
