Surface mount fixed inductor featuring 2nH inductance and 0.15 Ohm DC resistance. Designed for high-frequency applications with a test frequency of 500MHz and a Q factor of 14. Operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 600mA. Housed in a compact 0201 (0603 metric) ceramic/ferrite core package, this RoHS compliant component is supplied on tape and reel.
Taiyo Yuden HKQ0603U2N0B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U2N0B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
