Surface mount fixed inductor with 2.9nH inductance and 480mA current rating. Features 0.22 Ohm DC resistance, 9.3GHz self-resonant frequency, and 14 Q-factor at 500MHz test frequency. Operates from -55°C to 125°C, housed in a 0603 (0201) case code. This component is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Taiyo Yuden HKQ0603U2N9B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 220mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.9nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.3GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U2N9B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.