Surface mount fixed inductor with 3.2nH inductance and 0.1nH tolerance, designed for high-frequency applications with a test frequency of 500MHz and a Q-factor of 14. Features a 415mA current rating, 280mΩ DC resistance, and operates within a temperature range of -55°C to 125°C. Housed in a compact 0201 (0603 metric) ceramic case, this unshielded component is supplied on tape and reel, is lead-free, halogen-free, and RoHS compliant.
Taiyo Yuden HKQ0603U3N2B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 415mA |
| DC Current | 415mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.2nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 415mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.7GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U3N2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.