
Taiyo Yuden's HKQ0603U4N6C-T is a ceramic fixed inductor with a maximum DC current rating of 360mA and a DC resistance of 390mR. It has a self-resonant frequency of 6.5GHz and is available in a 0201 package type. The inductor is designed for surface mount applications and is lead free and halogen free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Taiyo Yuden HKQ0603U4N6C-T technical specifications.
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 360mA |
| DC Resistance (DCR) | 390mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 4.6nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U4N6C-T to view detailed technical specifications.
No datasheet is available for this part.