The JMK107BC6106MA-T/BKN is a surface mount capacitor from Taiyo Yuden with a capacitance of 10uF and a dielectric of X6S. It has a height of 0.8mm and a length of 1.6mm, making it suitable for compact designs. The capacitor operates within a temperature range of -55°C to 105°C and features a wraparound termination. It is designed for surface mount applications and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Dielectric | X6S |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Termination | Wraparound |
| Tolerance | 20% |
| RoHS | Compliant |