Taiyo Yuden JMK325ABJ107MM-T/BKN is a surface mount capacitor with a capacitance of 100uF and a tolerance of 20%. It has a dielectric of X5R and is packaged in a 1210 case with a height of 2.5mm and a length of 3.2mm. The operating temperature range is from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Dielectric | X5R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| RoHS | Compliant |