Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a 30 Q-factor and a maximum DC current rating of 5mA. It has a DC resistance of 0.8Ω and operates within a temperature range of -40°C to 85°C. Packaged in an 0805 case code (2012 metric), it is supplied on tape and reel, is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden LK2125180M-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.25mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK2125180M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
