The LMK063BJ332KP-F is a 0.0033uF ceramic chip capacitor from Taiyo Yuden, rated for 10VDC with a tolerance of 10%. It features an X5R dielectric and a standard technology. The capacitor is available in a 0201 package, suitable for surface mount applications. It operates within a temperature range of -55°C to 85°C.
Taiyo Yuden LMK063BJ332KP-F technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Taiyo Yuden LMK063BJ332KP-F to view detailed technical specifications.
No datasheet is available for this part.