Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 10V DC rated voltage. Features X5R dielectric material and 20% tolerance. Surface mountable in a 0402 (1005) case code, measuring 1mm length, 0.5mm width, and 0.5mm height. Operates from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel.
Taiyo Yuden LMK105BJ104MV-F technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105BJ104MV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
