
This 220nF ceramic capacitor from Taiyo Yuden is a multilayer ceramic MLCC with a 10V voltage rating. It has a capacitance of 220nF and is constructed with a flat construction. The capacitor is available in a 0402 package, which is a surface mount type with a thickness of 0.022inch and a width of 0.02inch. It has a tolerance of 80% and is lead free and halogen free. The operating temperature range is -30°C to 85°C.
Taiyo Yuden LMK105F224ZV-F technical specifications.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LMK105F224ZV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.