Inductor RF Chip Multi-Layer 3nH 0.3nH 100MHz 8Q-Factor Air 300mA 170mOhm DCR 0402 Paper T/R
Taiyo Yuden LQG15HS3N0S02D technical specifications.
| Package/Case | 0201 |
| Current | 470mA |
| DC Resistance (DCR) | 110mR |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10GHz |
| Series | HK |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.