The HK Series inductor from Taiyo Yuden is a surface mount component with a package size of 0201. It has a maximum current rating of 180mA and an inductance value of 15nH. The inductor is lead free and unshielded, with a self resonant frequency of 2.3GHz. It is available in tape and reel packaging and has a tolerance of 5%.
Taiyo Yuden LQG15HS3N6S02D technical specifications.
| Package/Case | 0201 |
| Current | 180mA |
| DC Resistance (DCR) | 710mR |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.3GHz |
| Series | HK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.