Inductor RF Chip Multi-Layer 4.3nH 0.3nH 100MHz 8Q-Factor Air 300mA 180mOhm DCR 0402 Paper T/R
Taiyo Yuden LQG15HS4N3S02D technical specifications.
| Package/Case | 0201 |
| Current | 180mA |
| DC Resistance (DCR) | 710mR |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.3GHz |
| Series | HK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.