Inductor RF Chip Multi-Layer 33nH 5% 100MHz 12Q-Factor Air 300mA 600mOhm DCR 0603 Paper T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LQG18HN33NJ00D technical specifications.
| Package/Case | 0603 |
| Current | 160mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 221mR |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 600mR |
| Self Resonant Frequency | 80MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |