The Taiyo Yuden LQG18HN68NJ00D is a surface mount inductor with a package size of 0603. It has a maximum current rating of 160mA and a DC resistance of 221mR. The inductor's inductance is 1uH with a Q factor of 12. It is lead free and compliant with Reach SVHC regulations. The inductor is unshielded and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LQG18HN68NJ00D technical specifications.
| Package/Case | 0603 |
| Current | 160mA |
| DC Resistance (DCR) | 221mR |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 800mR |
| Self Resonant Frequency | 100MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.