This radial inductor from Taiyo Yuden features a 12uH inductance value, 2.3A current rating, and 10% tolerance. It has a DC resistance of 850mR and a self resonant frequency of 16MHz. The inductor is lead free and RoHS compliant, packaged in a tray for easy handling.
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LQG18HN82NJ00D technical specifications.
| Package/Case | Radial |
| Current | 2.3A |
| Current Rating | 300mA |
| DC Resistance (DCR) | 44mR |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 850mR |
| Self Resonant Frequency | 16MHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |