Inductor RF Chip Multi-Layer 100nH 5% 100MHz 12Q-Factor Air 300mA 900mOhm DCR 0603 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 700mA |
| Current Rating | 300mA |
| DC Resistance (DCR) | 360mR |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tray |
| Q Factor | 12 |
| Reach SVHC Compliant | Yes |
| Resistance | 900mR |
| Self Resonant Frequency | 5.2MHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |