Ind Power Chip Unshielded Wirewound 100uH 10% 1MHz Ferrite 190mA 1812 Embossed T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current | 120mA |
| Current Rating | 190mA |
| DC Resistance (DCR) | 19R |
| Inductance | 10mH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Resistance | 2.2R |
| Self Resonant Frequency | 290kHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |