Taiyo Yuden LQM18NNR18K00D technical specifications.
| Package/Case | 0806 |
| Current | 1A |
| DC Resistance (DCR) | 195mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| Resistance | 600mR |
| Saturation Current | 1A |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQM18NNR18K00D to view detailed technical specifications.
No datasheet is available for this part.