Ind General Purpose Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 50mA 0603 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 220mA |
| DC Resistance (DCR) | 3.64R |
| Inductance | 33uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| Resistance | 800mR |
| Saturation Current | 220mA |
| Self Resonant Frequency | 14MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |