INDUCTOR
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 130mA |
| Current Rating | 35mA |
| DC Resistance (DCR) | 9.1R |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Yes |
| Resistance | 1.55R |
| Saturation Current | 130mA |
| Self Resonant Frequency | 10MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |