Inductor Power Chip Shielded Multi-Layer 1uH 30% 1MHz Ferrite 0.06A 0.1Ohm DCR 0805 T/R
Taiyo Yuden LQM21DN1R0N00D technical specifications.
| Package/Case | 0402 |
| Current | 10mA |
| DC Resistance (DCR) | 1.15R |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 40MHz |
| Series | LK |
| Shielding | Shielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.