Inductor Power Chip Shielded Multi-Layer 4.7uH 30% 1MHz Ferrite 0.08A 0.39Ohm DCR 0805 T/R
Taiyo Yuden LQM21FN4R7N00L technical specifications.
| Package/Case | 0806 |
| Current | 155mA |
| DC Resistance (DCR) | 650mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 32MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQM21FN4R7N00L to view detailed technical specifications.
No datasheet is available for this part.