The LQM21NN1R2K10D is a surface mount inductor from Taiyo Yuden. It has a maximum current rating of 420mA and a DC resistance of 420mR. The inductor's inductance is 270nH and it has a self resonant frequency of 2.45GHz. It is available in a lead free package and is unshielded. The inductor is packaged on a tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current | 420mA |
| DC Resistance (DCR) | 420mR |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.45GHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |