INDUCTOR 1.8UH 50MA 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current | 400mA |
| DC Resistance (DCR) | 460mR |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.2GHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |