Inductor General Purpose Chip Shielded Multi-Layer 4.7uH 10% 10MHz 45Q-Factor Ferrite 30mA 1Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LQM21NN4R7K10L technical specifications.
| Package/Case | 1008 |
| Current | 350mA |
| Current Rating | 30mA |
| DC Resistance (DCR) | 560mR |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Yes |
| Resistance | 1R |
| Self Resonant Frequency | 1.8GHz |
| Series | LE |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.