Ind General Purpose Chip Shielded Multi-Layer 150nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 Paper T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 520mA |
| DC Resistance (DCR) | 650mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Yes |
| Resistance | 320mR |
| Saturation Current | 250mA |
| Self Resonant Frequency | 32MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |