INDUCTOR .18UH 250MA 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 370mA |
| DC Resistance (DCR) | 1.3R |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 165mA |
| Self Resonant Frequency | 16MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |