The LQM21NNR27K10D is an 0806 surface mount inductor from Taiyo Yuden. It has a maximum current rating of 240mA and a DC resistance of 3.12 ohms. The inductor's inductance is 47 microhenries with a tolerance of 20%. It is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 240mA |
| DC Resistance (DCR) | 3.12R |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 110mA |
| Self Resonant Frequency | 11MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |