General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 1A |
| Current Rating | 250mA |
| DC Resistance (DCR) | 143mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | Yes |
| Resistance | 480mR |
| Saturation Current | 550mA |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |