The Taiyo Yuden LQM21NNR39K10D is a surface mount inductor with a package case of 0806. It has a current rating of 1A and a DC resistance of 143mR. The inductor's inductance is 1.5uH and it has a saturation current of 550mA. It is available in unshielded form and has a self resonant frequency of 80MHz. The inductor is packaged in cut tape and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 1A |
| DC Resistance (DCR) | 143mR |
| Inductance | 1.5uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 550mA |
| Self Resonant Frequency | 80MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |