The LQP03TN33NJ02D is a surface mount inductor from Taiyo Yuden with a package size of 0805. It has a maximum current rating of 300mA and a self resonant frequency of 500MHz. The inductor is lead free and compliant with Reach SVHC regulations. It is available in tape and reel packaging and features a 5% tolerance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 950mR |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | HK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |