INDUCTOR 56NH+/-5% 100MA 0201
Taiyo Yuden LQP03TN56NJ02D technical specifications.
| Package/Case | 0805 |
| Current | 300mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 10nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.1GHz |
| Series | HK |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Taiyo Yuden LQP03TN56NJ02D to view detailed technical specifications.
No datasheet is available for this part.