The LQP03TN68NJ02D is an 0806 surface mount inductor from Taiyo Yuden. It has a maximum current rating of 200mA and a DC resistance of 1.56 ohms. The inductor's inductance is 15 microhenries and it has a self resonant frequency of 28MHz. The component is lead free and unshielded, and is packaged on a tape and reel. It is part of the LB series from Taiyo Yuden.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0806 |
| Current | 200mA |
| DC Resistance (DCR) | 1.56R |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 28MHz |
| Series | LB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |