INDUCTOR
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LQP15MN12NG02D technical specifications.
| Package/Case | 1007 |
| Current | 170mA |
| Current Rating | 90mA |
| DC Resistance (DCR) | 4.81R |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 13 |
| Reach SVHC Compliant | Yes |
| Resistance | 1.6R |
| Saturation Current | 160mA |
| Self Resonant Frequency | 9MHz |
| Series | CB |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |