Inductor RF Chip Wirewound 8.2nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Taiyo Yuden LQW15AN8N2G00D technical specifications.
| Package/Case | Radial |
| Current | 790mA |
| Current Rating | 540mA |
| DC Resistance (DCR) | 320mR |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resistance | 140mR |
| Self Resonant Frequency | 5.7MHz |
| Series | LH |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.