INVERTER 9.6-14.4V IN 1500V OUT
Sign in to ask questions about the Taiyo Yuden LS530RH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LS530RH technical specifications.
| Height | 0.55inch |
| Lead Free | Lead Free |
| Length | 5.12inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 100 |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LS530RH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
